
5V, 10A DC/DC converter with 50W maximum output power. Features a 100-unit package, single output, and operates from 85-264VAC input. Designed for DIN rail mounting, this lead-free and RoHS compliant component offers a wide operating temperature range of -20°C to 70°C.
Mean Well MDR-60-5 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| RoHS Compliant | Yes |
| Series | MDR-60 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MDR-60-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
