Mean Well MES30A-0P1J technical specifications.
| Approvals | UL, CE, TUV, IEC, CB, EN |
| Efficiency | 56% |
| Length | 108mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 16.5W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Overall Depth | 36mm |
| Package Quantity | 54 |
| Packaging | Carton |
| Weight | 10.582189oz |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MES30A-0P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.