Mean Well MES30A-1P1J technical specifications.
| Approvals | UL, IEC, EN, CE, TUV, CB |
| Efficiency | 70% |
| Height | 1.4inch |
| Length | 4.3inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Overall Depth | 36mm |
| Packaging | Carton |
| Polarity | Positive |
| Series | MES-30 |
| Weight | 300g |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MES30A-1P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.