
The Mean Well MES30A-3P1J is a desktop AC/DC power supply with a single fixed output of 12V at 2.5A, delivering a maximum output power of 30W. It operates within a temperature range of 0°C to 65°C and meets various international safety standards including UL, CE, TUV, IEC, CB, and EN. The power supply measures 108mm in length and 36mm in depth, with a weight of approximately 10.58oz. It is packaged in cartons with 54 units per package.
Mean Well MES30A-3P1J technical specifications.
| Approvals | UL, CE, TUV, IEC, CB, EN |
| Efficiency | 76% |
| Length | 108mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 36mm |
| Package Quantity | 54 |
| Packaging | Carton |
| Weight | 10.582189oz |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MES30A-3P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.