
The Mean Well MES30A-5P1J is a desktop AC/DC power supply with an output voltage of 18V and a maximum output power of 30W. It operates within a temperature range of 0°C to 65°C and has a maximum output current of 1.66A. The power supply is certified to various international standards, including UL, CE, TUV, IEC, and CB. It is packaged in cartons with 54 units per package and weighs approximately 10.582189 ounces. The power supply is designed for use in external or wall adapter applications.
Mean Well MES30A-5P1J technical specifications.
| Approvals | UL, CE, TUV, IEC, CB, EN |
| Efficiency | 78% |
| Length | 108mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.66A |
| Max Output Power | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.66A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Overall Depth | 36mm |
| Package Quantity | 54 |
| Packaging | Carton |
| Weight | 10.582189oz |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MES30A-5P1J to view detailed technical specifications.
No datasheet is available for this part.