The Mean Well MES30A-7P1J is a 28-volt, 30-watt desktop AC/DC power adapter that operates with an efficiency of 80%. It can withstand temperatures between 0 degrees Celsius and 65 degrees Celsius. This adapter meets the safety standards of UL, CE, TUV, IEC, CB, and EN. It has a maximum output current of 1.07 amperes and is packaged in cartons containing 54 units each, weighing approximately 10.582189 ounces.
Mean Well MES30A-7P1J technical specifications.
| Approvals | UL, CE, TUV, IEC, CB, EN |
| Efficiency | 80% |
| Length | 108mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.07A |
| Max Output Power | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 28V |
| Overall Depth | 36mm |
| Package Quantity | 54 |
| Packaging | Carton |
| Weight | 10.582189oz |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MES30A-7P1J to view detailed technical specifications.
No datasheet is available for this part.