
100W Analog Circuit IC, Half Brick package, featuring a single 5V output delivering 20A. This through-hole mounted component operates with a nominal 24V DC input, achieving 89% efficiency. Dimensions include a 2.28-inch length, 2.4-inch width, and 0.5-inch height, with an operating temperature range of -40°C to 100°C.
Mean Well MHB100-24S05 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 20A |
| Efficiency | 89% |
| Height | 0.5inch |
| Length | 2.28inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Series | MHB100 |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MHB100-24S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
