Mean Well MHB75-24S24 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 3.13A |
| Efficiency | 89% |
| Height | 0.5inch |
| Length | 2.28inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 75W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Current | 3.13A |
| Output Power | 75W |
| Output Voltage | 24V |
| Series | MHB75 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MHB75-24S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.