Mean Well MHS026 technical specifications.
| Accessory Type | DIN Rail |
| Power Supply Type | AC to DC Power Supplies |
| Cage Code | S8116 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MHS026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.