
200W AC/DC power supply featuring dual outputs: 5V at 20A and 24V at 4A. This general-purpose power supply offers a maximum output power of 196W and operates with 83% efficiency. Designed for medical applications, it boasts approvals from UL, TUV, and IEC, and is RoHS compliant. The unit supports a wide operating temperature range from -20°C to 70°C and features screw mounting.
Mean Well MPD-200B technical specifications.
| Approvals | UL, TUV, IEC |
| Current - Output 1 | 20A |
| Current - Output 2 | 4A |
| Depth | 107.2mm |
| Efficiency | 83% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Current Rating | 3.5A |
| Max Input Current | 3.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 196W |
| Mount | Screw |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 0.66kg |
| Width | 107.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPD-200B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
