
Dual-output AC/DC power supply delivering 5V at 5A and 24V at 1.8A, with a total maximum output power of 44.8W. This regulated, open-frame unit features 8 pins, screw mounting, and operates from 110/230VAC input. Designed for medical applications, it offers 4000VAC minimum isolation and a wide operating temperature range of -10°C to 60°C.
Mean Well MPD-45B technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76 |
| Package Height (mm) | 28 + 2(Max) |
| Seated Plane Height (mm) | 28 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 5|1.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 44.8W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1%|2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|4% |
| Maximum Input Current | 1.2(Typ)A |
| Tolerance | ±4|±7% |
| Ripple & Noise | 60mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPD-45B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.