Mean Well MPS-120-12 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 10A |
| Depth | 35.5mm |
| Efficiency | 77% |
| Height | 35.5mm |
| Length | 177.8mm |
| Max Current Rating | 2.9A |
| Max Input Current | 2.9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 120W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Voltage - Output 1 | 12V |
| Weight | 0.55kg |
| Width | 107.95mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-120-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.