
Single-output AC/DC power supply delivering 48V at 4.2A, with a maximum output power of 201.6W. This 200W unit features 87% efficiency, operates from -20°C to 70°C, and is UL and TUV approved. Designed for panel or desktop mounting, it offers lead-free and RoHS compliance. Dimensions are 177.8mm length, 107.2mm width, and 35.5mm depth.
Mean Well MPS-200-48 technical specifications.
| Approvals | UL, TUV |
| Package/Case | 200 |
| Current - Output 1 | 4.2A |
| Depth | 35.5mm |
| Efficiency | 87% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Current Rating | 3.5A |
| Max Input Current | 3.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 201.6W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 144W |
| Output Voltage | 48V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | MPS-200 |
| Voltage - Output 1 | 48V |
| Weight | 0.66kg |
| Width | 107.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-200-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
