Single-output AC/DC power supply delivering 24V at 2.2A, with a maximum output power of 45.6W. This regulated, open-frame unit features 8 pins and is designed for medical applications. It operates with typical AC input voltages of 110/230V, offering 78% efficiency and 4000VAC isolation. Performance specifications include 1% line regulation, 2% load regulation, and a tolerance of ±2%, with a maximum ripple and noise of 100mV. Operating temperature range is -10°C to 60°C.
Mean Well MPS-45-24-R technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45.6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPS-45-24-R to view detailed technical specifications.
No datasheet is available for this part.