Mean Well MPS-45-5 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 8A |
| Depth | 28mm |
| Efficiency | 72% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.2A |
| Max Input Current | 1.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 40W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | MPS-45 |
| Voltage - Output 1 | 5V |
| Weight | 0.18kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-45-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
