Single-output AC/DC power supply, 12V at 6A, delivering 62.4W maximum output power. Features include an open-frame, regulated design with 1% line regulation and 2% load regulation, suitable for medical applications. Operates from 110/230VAC input, offering 77% typical efficiency and 4000VAC minimum isolation voltage. This 8-pin component provides a fixed output with a tolerance of ±2% and 100mV maximum ripple and noise, with a power indicator and a 3-year warranty.
Mean Well MPS-65-12-R technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 62.4W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.6(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPS-65-12-R to view detailed technical specifications.
No datasheet is available for this part.