Open frame, regulated AC/DC power supply delivering a single output of 13.5V at 5.4A, providing 63.45W maximum output power. Features include 78% typical efficiency, 4000VAC minimum isolation voltage, and operation from -10°C to 60°C. Designed for medical applications, this power supply offers 1% line regulation and 2% load regulation, with a tolerance of ±2% and 100mV maximum ripple and noise. Input is via a pin terminal block, supporting 110/230V AC input, and includes a power indicator.
Mean Well MPS-65-13.5-R technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 13.5V |
| Maximum Output Current | 5.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 63.45W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.6(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well MPS-65-13.5-R to view detailed technical specifications.
No datasheet is available for this part.