
The Mean Well MPS-65-15 is a 15V AC/DC power supply with an output current of 4.2A and a maximum output power of 63W. It operates within a temperature range of -10°C to 60°C and has an efficiency of 79%. The power supply is RoHS compliant and meets UL, IEC, and EN approvals. It is available in a package quantity of 54 units.
Mean Well MPS-65-15 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 4.2A |
| Depth | 42mm |
| Efficiency | 79% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.6A |
| Max Input Current | 1.6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 63W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 15V |
| Package Quantity | 54 |
| RoHS Compliant | Yes |
| Series | MPS-65 |
| Voltage - Output 1 | 15V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPS-65-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
