
200W AC-DC regulated power supply module, featuring three outputs with voltages of 5V, 12V, and -12V. Delivers up to 20A on the 5V output, 6A on the 12V output, and 2A on the -12V output. Boasts 80% efficiency and operates within a -20°C to 70°C temperature range. This board mount DC/DC converter is RoHS compliant and UL/EN approved, with a screw mounting type.
Mean Well MPT-200B technical specifications.
| Approvals | UL, EN |
| Package/Case | 200 |
| Current - Output 1 | 20A |
| Current - Output 2 | 6A |
| Current - Output 3 | 2A |
| Depth | 35.5mm |
| Efficiency | 80% |
| Height | 1.4inch |
| Length | 177.8mm |
| Max Current Rating | 3.5A |
| Max Input Current | 3.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 200W |
| Mount | Screw |
| Number of Outputs | 3 |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | MPT-200 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.66kg |
| Width | 107.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well MPT-200B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.