Mean Well MWP-606 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 203 |
| Package Width (mm) | 115 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 15|4|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 104W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 2.6A |
| Cage Code | S8116 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Mean Well MWP-606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.