
120W AC/DC power supply, single output, delivering 24V at 5A. Features a 120W maximum output power and a 7-pin connection. Dimensions are 113.5mm in length, 40mm in width, and 125.2mm in height. RoHS compliant and packaged in bulk.
Mean Well NDR-120-24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Height | 125.2mm |
| Length | 113.5mm |
| Max Output Power | 120W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NDR-120 |
| Voltage - Output 1 | 24V |
| Weight | 1.323lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NDR-120-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
