
120W AC-DC regulated power supply module, featuring a single 48V output delivering 2.5A. This board mount DC/DC converter offers a maximum output power of 120W. The unit is housed in a compact 40mm width, 113.5mm length, and 125.2mm height package. RoHS compliant and supplied in bulk packaging.
Mean Well NDR-120-48 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Height | 125.2mm |
| Length | 113.5mm |
| Max Output Power | 120W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 120W |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NDR-120 |
| Voltage - Output 1 | 48V |
| Weight | 1.323lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NDR-120-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
