Mean Well NDR-75-12 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 6.3A |
| Height | 32mm |
| Isolation Voltage | 500V |
| Length | 125.2mm |
| Max Output Power | 75.6W |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75.6W |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NDR-75 |
| Voltage - Output 1 | 12V |
| Weight | 1.124lb |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NDR-75-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.