
Board mount AC-DC regulated power supply module delivering 76.8W maximum output power. Features a single 24V output with 3.2A current capability. Offers 500V isolation voltage and is RoHS compliant. Dimensions are 125.2mm length, 102mm width, and 32mm height.
Mean Well NDR-75-24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3.2A |
| Height | 32mm |
| Isolation Voltage | 500V |
| Length | 125.2mm |
| Max Output Power | 76.8W |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 76.8W |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NDR-75 |
| Voltage - Output 1 | 24V |
| Weight | 1.124lb |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NDR-75-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
