
Dual-output AC/DC switching power supply delivering 5V at 6A and 12V at 3A, with a total maximum output power of 54W. This enclosed, desktop-style unit features 7 pins, a 7-pin PCB, and screw terminal block input. It offers 79% typical efficiency, 3000VAC minimum isolation voltage, and operates within a -20°C to 60°C temperature range. Line regulation is 0.5%/1% and load regulation is 1.5%/3%, with a power indicator included.
Mean Well NED-50A technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 129 |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 6|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 54W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%|3% |
| Maximum Input Current | 1.1(Typ)A |
| Tolerance | ±2|±6% |
| Ripple & Noise | 80mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NED-50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.