Mean Well NEL-300-2.8 technical specifications.
| Approvals | UL |
| Package/Case | Conformal |
| Color | Silver |
| Current - Output 1 | 60A |
| Efficiency | 81% |
| Height | 30mm |
| Length | 215mm |
| Max Input Current | 2.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 168W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 168W |
| Package Quantity | 15 |
| Series | NEL-300 |
| Voltage - Output 1 | 2.8V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NEL-300-2.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.