Mean Well NES-100-5 technical specifications.
| Approvals | UL, IEC, CB |
| Package/Case | 100 |
| Color | Silver |
| Current - Output 1 | 20A |
| Efficiency | 80% |
| Height | 1.5inch |
| Length | 6.3inch |
| Max Input Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 100W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 30 |
| Voltage - Output 1 | 5V |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NES-100-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
