Mean Well NES-15-24 technical specifications.
| Approvals | UL, IEC, CB |
| Color | Silver |
| Current - Output 1 | 700mA |
| Efficiency | 85% |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Input Current | 350mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 16.8W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 16.8W |
| Output Voltage | 24V |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | NES-15 |
| Voltage - Output 1 | 24V |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well NES-15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
