Mean Well NES-15-48 technical specifications.
| Approvals | UL, IEC, CB |
| Color | Silver |
| Current - Output 1 | 350mA |
| Efficiency | 82% |
| Height | 1.1inch |
| Length | 3.1inch |
| Max Input Current | 350mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 16.8W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | NES-15 |
| Voltage - Output 1 | 48V |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well NES-15-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.