Mean Well NES-150-5 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 26A |
| Efficiency | 78% |
| Height | 38mm |
| Length | 197mm |
| Max Input Current | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 130W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 26A |
| Package Quantity | 20 |
| Series | NES-150 |
| Voltage - Output 1 | 5V |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NES-150-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
