Mean Well NES-200-48 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 4.4A |
| Efficiency | 89% |
| Height | 2inch |
| Length | 8.5inch |
| Max Input Current | 4.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 211.2W |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Package Quantity | 12 |
| Series | NES-200 |
| Voltage - Output 1 | 48V |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well NES-200-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.