Mean Well NES-25-15 technical specifications.
| Approvals | UL, IEC, CB |
| Color | Silver |
| Current - Output 1 | 1.7A |
| Efficiency | 84% |
| Height | 1.4inch |
| Length | 3.9inch |
| Max Input Current | 550mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 25.5W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Package Quantity | 45 |
| Series | NES-25 |
| Voltage - Output 1 | 15V |
| Width | 3.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well NES-25-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
