Mean Well NES-35-15 technical specifications.
| Approvals | UL, IEC, CB |
| Color | Silver |
| Current - Output 1 | 2.4A |
| Efficiency | 83% |
| Height | 36mm |
| Length | 99mm |
| Max Input Current | 750mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 36W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Package Quantity | 45 |
| Series | NES-35 |
| Voltage - Output 1 | 15V |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well NES-35-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.