Mean Well NES-35-48 technical specifications.
| Approvals | UL, IEC, CB |
| Color | Silver |
| Current - Output 1 | 800mA |
| Efficiency | 86% |
| Height | 36mm |
| Length | 99mm |
| Max Input Current | 750mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 38.4W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 45 |
| Series | NES-35 |
| Voltage - Output 1 | 48V |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well NES-35-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
