Mean Well NES-50-12 technical specifications.
| Approvals | UL, IEC, CB |
| Color | Silver |
| Current - Output 1 | 4.2A |
| Efficiency | 82% |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 129mm |
| Max Input Current | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 50.4W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Package Quantity | 45 |
| Series | NES-50 |
| Voltage - Output 1 | 12V |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well NES-50-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
