Mean Well NES-50-24 technical specifications.
| Approvals | UL, CE, CB |
| Color | Silver |
| Current - Output 1 | 2.2A |
| Efficiency | 86% |
| Height | 1.5inch |
| Length | 5.1inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 52.8W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Package Quantity | 45 |
| RoHS Compliant | No |
| Series | NES-50 |
| Voltage - Output 1 | 24V |
| Width | 3.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well NES-50-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
