
Triple-output AC/DC switching power supply delivering 5V at 4A, 12V at 1.5A, and -5V at 0.5A for a total of 29.5W. Features a 7-pin configuration, enclosed desktop style, and screw terminal block input. Operates within a -20°C to 60°C temperature range with 78% typical efficiency and 3000VAC minimum isolation voltage. Includes a power indicator and offers line regulation of 0.5%/1%/1% and load regulation of 1.5%/3%/3%.
Mean Well NET-35A technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 99 |
| Package Width (mm) | 97 |
| Package Height (mm) | 36 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 4|1.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 29.5W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%|3%|3% |
| Maximum Input Current | 0.75(Typ)A |
| Tolerance | ±2|±6|±6% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well NET-35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.