
Mean Well NFM-05-3.3 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 45mm |
| Efficiency | 67% |
| Height | 19.1mm |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 4.125W |
| Output Voltage | 3.3V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | NFM-05 |
| Voltage - Output 1 | 3.3V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-05-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
