Mean Well NFM-05-5 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 1A |
| Depth | 45mm |
| Efficiency | 71% |
| Height | 19.1mm |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Current Rating | 120mA |
| Max Input Current | 120mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | NFM-05 |
| Voltage - Output 1 | 5V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NFM-05-5 to view detailed technical specifications.
No datasheet is available for this part.