The NMS-240-24 is a single-output DC module designed for use with MEAN WELL's NMP series configurable intelligent power supplies. It provides a nominal 24V output with an adjustable range of 15V to 30V and a maximum current rating of 10A, totaling 240W of power. The module features 2x MOPP medical safety isolation and is suitable for BF (body floating) rated applications. Integrated functions include remote ON-OFF control, DC OK signal, and over-temperature alarm. It is protected against short circuit, overload, over-voltage, and over-temperature conditions.
Mean Well NMS-240-24 technical specifications.
| Output Voltage (Nominal) | 24V |
| Voltage Adjustment Range | 15 ~ 30V |
| Output Current | 10A |
| Output Power | 240W |
| Number of Outputs | 1 |
| Ripple & Noise (Max.) | 150mVp-p |
| Voltage Tolerance | ±1.0% |
| Line Regulation | ±0.3% |
| Load Regulation | ±0.5% |
| Efficiency (Typ.) | 88% |
| Medical Safety | ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No. 60601-1:14 - Edition 3 (2x MOPP) |
| Ite Safety | IEC62368-1, UL62368-1 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Mean Well NMS-240-24 to view detailed technical specifications.
No datasheet is available for this part.