Mean Well NPF-90D-15 technical specifications.
| Approvals | UL |
| Current - Output 1 | 6A |
| Efficiency | 89% |
| Height | 37.5mm |
| Length | 171mm |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 90W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | NPF-90D |
| Voltage - Output 1 | 15V |
| Voltage Rating | 431V |
| Weight | 1.698lb |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NPF-90D-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
