Mean Well NSD05-12S15 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 330mA |
| Height | 0.327inch |
| Isolation Voltage | 1kV |
| Length | 1.6inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 4.95W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 4.95W |
| Output Voltage | 15V |
| Package Quantity | 180 |
| RoHS Compliant | Yes |
| Series | NSD05-S |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NSD05-12S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.