Mean Well NSD10-12D5 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Height | 0.394inch |
| Isolation Voltage | 1kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 10W |
| RoHS Compliant | Yes |
| Series | NSD10-D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NSD10-12D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
