Mean Well NSD15-48S12 technical specifications.
| Package/Case | Module |
| Height | 0.387inch |
| Length | 1.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well NSD15-48S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.