120W AC/DC plug-in adapter, single output, delivering a fixed 24V at 5A. Features a wide input voltage range of 90-264V AC and a high efficiency of 90.5% typical. Offers robust protection against over current, over temperature, over voltage, and short circuits, with a minimum isolation voltage of 3750VAC. Operates across an extended temperature range from -40°C to 70°C, boasting load and line regulation of 0.5%. Includes North America input and DIN male output connectors.
Mean Well OWA-120U-24 technical specifications.
| Warranty | 5Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Maximum Output Power | 120W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.3(Typ)@115VAC|0.65(Typ)@230VACA |
| Efficiency | 90.5(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 0.5% |
| Line Regulation | 0.5% |
| Input Connector Type | North America |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 16@230VACms |
| Typical Inrush Current | 60@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well OWA-120U-24 to view detailed technical specifications.
No datasheet is available for this part.