60W AC/DC plug-in power adapter with a single, fixed 24V output at 2.5A. Features a wide input voltage range of 90-264VAC and a high efficiency of 90% typical. Offers robust protection against over current, over temperature, over voltage, and short circuits, with load and line regulation of 1%. Includes a cylindrical female output connector (2.1x5.5mm, center positive) and operates across a broad temperature range from -35°C to 70°C.
Mean Well OWA-60U-24 technical specifications.
| Warranty | 5Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.2(Typ)@115VAC|0.7(Typ)@230VACA |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Input Connector Type | North America |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 10@230VACms |
| Typical Inrush Current | 65@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well OWA-60U-24 to view detailed technical specifications.
No datasheet is available for this part.