Mean Well OWA-90E-30 technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 90% |
| Height | 37.5mm |
| Length | 171mm |
| Number of Outputs | 1 |
| Output Power | 90W |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | OWA-90E |
| Voltage - Output 1 | 30V |
| Weight | 2.028lb |
| Width | 63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well OWA-90E-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.