Mean Well OWA-90U-15 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Efficiency | 89% |
| Height | 37.5mm |
| Length | 171mm |
| Max Input Current | 950mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 90W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 90W |
| Package Quantity | 16 |
| Series | OWA-90U |
| Voltage - Output 1 | 15V |
| Weight | 1.83lb |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well OWA-90U-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.