Mean Well PA-120N-27C technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Battery Type | Lead-Acid |
| Output Voltage | 27.6V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 4.3A |
| Maximum Output Power | 118.68W |
| Input Voltage | 88 to 132|176 to 264V |
| I/O Isolation Voltage | 3000VAC |
| Output Connector Type | DIN Male |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 45°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PA-120N-27C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.