Mean Well PB-1000-12 technical specifications.
| Chemistry/Technology | Lead Acid |
| Current - Output 1 | 60A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 60A |
| Max Power Dissipation | 1kW |
| Output Current | 60A |
| Output Voltage | 14.4V |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PB-1000 |
| Voltage - Output 1 | 14.4V |
| Weight | 3.5kg |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PB-1000-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
